Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-024-HUCopy
Newark Part No.48T7523
Also Known AsGTIN UPC EAN: 037332160560
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 14+ | $113.530 |
Price for:Each
Minimum: 14
Multiple: 14
$1,589.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN252-024-HUCopy
Newark Part No.48T7523
Also Known AsGTIN UPC EAN: 037332160560
Technical Datasheet
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6, Cat6a
Rack U Height0.5U
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6, Cat6a
Product Range
-
No. of Ports
24Ports
Rack U Height
0.5U
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
