Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN105-100-GYCopy
Newark Part No.53M1550
Also Known AsGTIN UPC EAN: 037332099129
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $48.560 |
| 20+ | $45.960 |
| 50+ | $43.350 |
Price for:Each
Minimum: 10
Multiple: 10
$485.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN105-100-GYCopy
Newark Part No.53M1550
Also Known AsGTIN UPC EAN: 037332099129
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric30.5m
Cable Length - Imperial100ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N105-100-GY is a 100ft grey CAT-5e molded shielded STP Patch Cable with a male RJ45 plug on each end. The Tripp Lite's cable features molded boots with integral strain relief. The cable is manufactured from PVC 4-pair stranded shielded twisted pair and is rated for 350MHz/1Gbps communication. The RJ45 comes with the gold-plated contacts. This cable protects your high-speed network from noise and electromagnetic interference with Tripp Lite's 100ft cable.
- Provides EMI/RFI shielding in Ethernet networks
- TSB 568B (AT&T 258A) wiring
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
30.5m
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
100ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
