Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-004-GYCopy
Newark Part No.01T0552
Also Known AsGTIN UPC EAN: 037332155184
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $3.140 |
| 50+ | $3.090 |
| 100+ | $3.040 |
| 250+ | $2.980 |
| 500+ | $2.930 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 10
Multiple: 10
$31.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoN002-004-GYCopy
Newark Part No.01T0552
Also Known AsGTIN UPC EAN: 037332155184
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric1.2m
Cable Length - Imperial4ft
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The N002-004-GY from Tripp-Lite is a grey colour Cat5e moulded patch cable with 4ft (1.2m) cable length. It is a premium cable for category 5 (Cat5) and 5e (Cat5e) applications. This patch cable has two standard RJ45 moulded male connectors with integral strain relief boot. The N002-004-GY is manufactured from PVC four pair stranded UTP and it is suitable for 1000Base-T (1Gbps Ethernet), 10/100Base-T (Ethernet), 100Mbps TPDDI, 155Mbps ATM, ISDN, voice and Token Ring Type3 applications.
- Rated for 350MHz/1Gbps communication
- Meets IEEE 802.3ab, IEEE 802.5, ANSI/EIA/TIA 568, ISO/IEC 11801 & ETL (Cat5e draft 11) standards
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.2m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
4ft
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
