Low

LCR2400 - 

Conditioner, Rack Mount, 140 V, 120 VAC, 2400 VA, 482.6 mm, 133.35 mm

LCR2400 - Conditioner, Rack Mount, 140 V, 120 VAC, 2400 VA, 482.6 mm, 133.35 mm

The actual product may differ from image shown

Manufacturer Part No:
LCR2400
Newark Part No.:
50F814
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
140V
:
-
:
120VAC
:
2400VA
:
482.6mm
:
133.35mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LCR2400 is a 14-outlet 3U Rack-mount Power Conditioner with automatic voltage regulation (AVR), AC surge protection. Adjusts under- and overvoltage to provide safe, computer-grade AC power that meets ANSI C84.1 specifications. Built-in AVR offers three levels of voltage stabilization that correct under-voltage as low as 89V and overvoltage as high as 147V back to regulated 120V nominal power. Providing optimum voltage conditions not only extends the life of equipment, but also keeps equipment working through brownouts and prolonged overvoltage conditions. A network-grade 1440J surge suppression rating exceeds the IEEE-587 standard for surge suppression (both categories A and B) and prevents even the strongest spikes from inflicting damage, data loss or corruption and audio/video performance problems on your connected equipment. Space-saving NEMA 5-15P right-angle plug with 12ft cord to an AC power source and plug up to 14 devices into the NEMA 5-15R outlets.
  • Protects valuable electronics
  • Automatic voltage regulation (AVR)
  • AC line surge suppression
  • EMI/RFI noise filtering protects AC line from disruptive electromagnetic and radio interference
  • Protects against spikes with 1440J of surge suppression
  • Built-in diagnostic indicators
  • 14 NEMA 5-15R outlets (2 front and 12 rear)

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals

Contents

LCR2400 2400W/120V Power conditioner, Mounting hardware, Owner's manual.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$381.33 $ 381.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $381.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.