Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPS2448UL
Newark Part No.73J5324
Also Known AsGTIN UPC EAN: 037332042842
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoAPS2448UL
Newark Part No.73J5324
Also Known AsGTIN UPC EAN: 037332042842
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max48VDC
No. of Outputs1 Output
No. of Outlets1Outlets
Output Voltage120VAC
Output Power2.4kW
Output Power Max2.4kW
Product Range-
Length425.45mm
Width215.9mm
Height184.15mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage
120VAC
Output Power Max
2.4kW
Length
425.45mm
Height
184.15mm
Input Voltage Max
48VDC
No. of Outlets
1Outlets
Output Power
2.4kW
Product Range
-
Width
215.9mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate