Low

4SPDX - 

Power Outlet Strip, Switch, 4 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

4SPDX - Power Outlet Strip, Switch, 4 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 1.8 m

The actual product may differ from image shown

Manufacturer Part No:
4SPDX
Newark Part No.:
46F3878
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4Outlets
:
NEMA 5-15R
:
15A
:
120V
:
NEMA 5-15P
:
1.8m
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4SPDX is a 4-outlet Industrial Power Strip with all-metal housing. The Waber-by-Tripp Lite power strip offers a convenient method of power distribution in workbench and wall-mount or floor mount applications. It features NEMA 5-15R output receptacles with 1.52-inch center-to-center spacing, 6ft AC line cord and keyhole mounting for installation in a wide variety of applications. Corded and multi-outlet strip reduces cabling clutter and enables the connection of multiple electrical devices to a single AC wall socket. Unfiltered electrical pass-through makes it ideal for distributing alternate waveform UPS or generator power. It features rugged metal housing, lighted power switch with integrated 15A resettable circuit breaker and attractive beige color scheme.
  • Format - Corded power distribution strip
  • Lighted combination power switch with integrated circuit breaker
  • Keyhole mounting tabs for installation in a wide variety of applications

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
74 in stock

Each

1+ $37.25

16 in stock

Each

1+ $64.03

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

45 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$25.44 $ 25.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.44
5 + $23.99
10 + $23.26
25 + $22.17
50 + $21.81
100 + $21.08
250 + $19.33
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.