Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK6-0(SPIKEBLOK)Copy
Newark Part No.87F772
Also Known AsGTIN UPC EAN: 037332010261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $19.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoSK6-0(SPIKEBLOK)Copy
Newark Part No.87F772
Also Known AsGTIN UPC EAN: 037332010261
Technical Datasheet
Product Range-
No. of Outlets6Outlets
Current Rating-
Outlet TypeNEMA 5-15R
Supply Voltage VAC120V
Peak Surge Current36kA
Energy Rating540J
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Current Rating
-
Supply Voltage VAC
120V
Energy Rating
540J
No. of Outlets
6Outlets
Outlet Type
NEMA 5-15R
Peak Surge Current
36kA
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
