Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-41-28-055Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58T9973
Product RangeQmot QSH5718
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.780 |
| 5+ | $89.290 |
| 10+ | $87.800 |
| 25+ | $84.560 |
Price for:Each
Minimum: 1
Multiple: 1
$90.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQSH5718-41-28-055Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.58T9973
Product RangeQmot QSH5718
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeDC
Step Angle1.8°
No. of PhasesTwo Phase
Torque Max0.55N-m
Resistance0.7ohm
Current Rating-
Inductance1.4mH
Voltage Rating Max2VDC
Inertia120g-cm²
No. of Wires4
External Length-
Shaft Diameter6.35mm
Product RangeQmot QSH5718
Shaft Length20.6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QSH5718-41-28-055 is a 2-phase Hybrid Stepper Motor optimized for micro-stepping and gives a good fit to the TRINAMIC family of motor controllers and drivers. It can be used in very space critical applications and allow high RPM due to their low back EMF.
- NEMA 23 Mounting configuration
- Optimized for micro-step operation
- Optimized fit for TMC239/TMC249/TMC262 based driver circuits
- 6.35mm Axis diameter, 20mm axis length
- 1.8° Step angle
- 4-wire Connection
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
DC
No. of Phases
Two Phase
Resistance
0.7ohm
Inductance
1.4mH
Inertia
120g-cm²
External Length
-
Product Range
Qmot QSH5718
SVHC
No SVHC (04-Feb-2026)
Motor Size
56.4mm
Step Angle
1.8°
Torque Max
0.55N-m
Current Rating
-
Voltage Rating Max
2VDC
No. of Wires
4
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
