Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU15-1700
Newark Part No.96M9180
Product RangeWDU Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.770 |
| 5+ | $51.180 |
| 10+ | $50.390 |
Price for:Each
Minimum: 1
Multiple: 1
$52.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoWDU15-1700
Newark Part No.96M9180
Product RangeWDU Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max37W
Output Voltage - Output 115V
Output Current - Output 11.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Max120V
Input Voltage VAC120V AC
Product RangeWDU Series
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
-
Output Power Max
37W
Output Current - Output 1
1.7A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
120V AC
Plug Type
US
No. of Outputs
1 Output
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Max
120V
Product Range
WDU Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for WDU15-1700
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate