Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP24-420
Newark Part No.93F8765
Product RangeVPP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 5+ | $12.600 |
| 10+ | $11.760 |
| 25+ | $10.520 |
| 50+ | $9.730 |
| 100+ | $9.290 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$13.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPP24-420
Newark Part No.93F8765
Product RangeVPP Series
Technical Datasheet
PCB Transformer TypeDual Bobbin
Primary Voltages2 x 115V
Secondary Voltages2 x 12V
Power Rating10VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating840mA
Isolation Voltage4kV
Transformer MountingThrough Hole
Product RangeVPP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VPP24-420 is a World Series™ Power Transformer incorporates a dual bobbin construction with an insulating shroud, both made of a high temperature material that exceeds UL flammability requirements. This unit is designed with very high isolation between the primary and secondary and also, between each winding and the core. Since the dual bobbin construction effectively reduces capacitance, electrostatic shielding is not required.
- Center tap transformer contact
- 24V CT at 0.42A Secondary series
- 12V at 0.84A Secondary parallel
- 50/60Hz Primary frequency
- 115/230V Primary voltage
- Hi-pot tested at 4000VRMS
Applications
Industrial
Notes
Both primary and secondary coils may be connected as either series or parallel, but both must be used simultaneously.
Technical Specifications
PCB Transformer Type
Dual Bobbin
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
840mA
Transformer Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
2 x 115V
Power Rating
10VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
4kV
Product Range
VPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate