Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL10-500
Newark Part No.28M9300
Product RangeVPL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.080 |
| 5+ | $11.820 |
| 10+ | $11.550 |
| 25+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoVPL10-500
Newark Part No.28M9300
Product RangeVPL Series
Technical Datasheet
Chassis Mount Transformer TypeSplit Bobbin
Primary Voltages115V, 230V
Secondary Voltages2 x 5V
Power Rating5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating1A
Transformer TerminalsWire Leaded
Isolation Voltage3.5kV
Product RangeVPL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Split Bobbin
Secondary Voltages
2 x 5V
Frequency Range
50Hz / 60Hz
Current Rating
1A
Isolation Voltage
3.5kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V, 230V
Power Rating
5VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
VPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
