Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | F7-12Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 92B6752 |
| Product Range | F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
| 5+ | $22.840 |
| 10+ | $22.310 |
| 25+ | $21.680 |
| 50+ | $21.250 |
| 100+ | $20.810 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | F7-12Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 92B6752 |
| Product Range | F Series |
| Technical Datasheet | |
| Chassis Mount Transformer Type | Split Bobbin |
| Secondary Voltages | 12.6V |
| Primary Voltages | 115V |
| Power Rating | 56VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Single Primary, Single Secondary |
| Current Rating | 4A |
| Transformer Terminals | Solder Lug |
| Isolation Voltage | 2.5kV |
| Product Range | F Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Power Management, Industrial
Technical Specifications
| Chassis Mount Transformer Type | Split Bobbin |
|---|---|
| Primary Voltages | 115V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 4A |
| Isolation Voltage | 2.5kV |
| SVHC | No SVHC (25-Jun-2025) |
| Secondary Voltages | 12.6V |
|---|---|
| Power Rating | 56VA |
| Winding Type | Single Primary, Single Secondary |
| Transformer Terminals | Solder Lug |
| Product Range | F Series |
Technical Docs (1)
Alternatives for F7-12
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
