Print Page
F20-120-C2
PCB Transformer, Split Bobbin, 115V, 2 x 10V, 2.5 VA, 50Hz / 60Hz, Single Primary, Dual Secondary
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | F20-120-C2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 55X4579 |
| Product Range | F Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $5.790 |
| 50+ | $5.320 |
| 100+ | $5.210 |
| 250+ | $5.110 |
| 500+ | $5.000 |
| 1000+ | $4.890 |
Price for:Each
Minimum: 10
Multiple: 10
$57.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TRIAD MAGNETICS |
|---|---|
| Manufacturer Part No | F20-120-C2Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 55X4579 |
| Product Range | F Series |
| Technical Datasheet | |
| PCB Transformer Type | Split Bobbin |
| Primary Voltages | 115V |
| Secondary Voltages | 2 x 10V |
| Power Rating | 2.5VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Single Primary, Dual Secondary |
| Current Rating | 120mA |
| Isolation Voltage | 4.2kV |
| Transformer Mounting | Through Hole |
| Product Range | F Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Applications
Power Management
Technical Specifications
| PCB Transformer Type | Split Bobbin |
|---|---|
| Secondary Voltages | 2 x 10V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 120mA |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| Primary Voltages | 115V |
|---|---|
| Power Rating | 2.5VA |
| Winding Type | Single Primary, Dual Secondary |
| Isolation Voltage | 4.2kV |
| Product Range | F Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
