Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST306-2A
Newark Part No.89M4948
Product RangeCST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.70 |
| 10+ | $6.34 |
| 25+ | $5.64 |
| 50+ | $5.06 |
| 100+ | $4.86 |
| 250+ | $4.67 |
| 500+ | $4.38 |
| 1000+ | $4.24 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCST306-2A
Newark Part No.89M4948
Product RangeCST Series
Technical Datasheet
Turns Ratio1:100
Inductance14mH
Primary Current25A
ET Constant1000Vµs
Frequency Range20kHz to 200kHz
DC Resistance Secondary1.55ohm
DC Resistance Primary-
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCST Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:100
Primary Current
25A
Frequency Range
20kHz to 200kHz
DC Resistance Primary
-
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
14mH
ET Constant
1000Vµs
DC Resistance Secondary
1.55ohm
Transformer Mounting
Through Hole
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate