Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC847BPDW1T1GCopy
Newark Part No.
Full Reel29X5979
Re-Reel67R4425
Cut Tape67R4425
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.208 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 10+ | $0.128 |
| 25+ | $0.113 |
| 50+ | $0.098 |
| 100+ | $0.083 |
| 250+ | $0.073 |
| 500+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.049 |
| 6000+ | $0.043 |
| 18000+ | $0.038 |
| 30000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC847BPDW1T1GCopy
Newark Part No.
Full Reel29X5979
Re-Reel67R4425
Cut Tape67R4425
Technical Datasheet
Transistor PolarityComplementary NPN and PNP
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max45V
Transition Frequency100MHz
Collector Emitter Voltage Max PNP45V
Power Dissipation Pd380mW
Power Dissipation380mW
Continuous Collector Current NPN100mA
Continuous Collector Current PNP100mA
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation NPN380mW
DC Current Gain hFE200hFE
Power Dissipation PNP380mW
RF Transistor CaseSOT-363
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min200hFE
DC Current Gain hFE Min PNP200hFE
Transistor Case StyleSOT-363
No. of Pins3Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP100MHz
Product Range-
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Complementary NPN and PNP
Collector Emitter Voltage Max NPN
45V
Transition Frequency
100MHz
Power Dissipation Pd
380mW
Continuous Collector Current NPN
100mA
DC Collector Current
100mA
Power Dissipation NPN
380mW
Power Dissipation PNP
380mW
DC Current Gain hFE Min NPN
200hFE
DC Current Gain hFE Min PNP
200hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
100MHz
Qualification
-
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
45V
Collector Emitter Voltage Max
45V
Collector Emitter Voltage Max PNP
45V
Power Dissipation
380mW
Continuous Collector Current PNP
100mA
Continuous Collector Current
100mA
DC Current Gain hFE
200hFE
RF Transistor Case
SOT-363
DC Current Gain hFE Min
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
-
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC847BPDW1T1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate