| Manufacturer | TRANSCEND |
|---|---|
| Manufacturer Part No | TSRASPI10-16GCopy |
| Newark Part No. | 77Y6534 |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | TRANSCEND |
|---|---|
| Manufacturer Part No | TSRASPI10-16GCopy |
| Newark Part No. | 77Y6534 |
| Technical Datasheet | |
| Memory Capacity | 16GB |
| SVHC | To Be Advised |
Product Overview
This 16GB Classs 10 microSD card with adapter comes preloaded with the NOOBs image that's compatible with the Raspberry Pi 3 and all previous models. The NOOBS operating system is the easiest way to get started with the Raspberry Pi. It allows you to install a variety of operating systems and restore them to a previous state in the event of an issue. By default, the NOOBS image boots into the Raspbian desktop environment which is the best choice for most people. To access the full catalog of available operating systems, ensure your Pi is connected to the internet using an Ethernet cable and hold down the 'shift' key on boot. Once the loading screen appears, simply choose your operating system (or restore a previous OS), hit install, and the Pi will take care of the rest.
- Pre-loaded 16GB Class 10 microSD card with 7 different operating systems
- Raspbian Linux loaded by default on card
- Ethernet connection required to install the following: OpenELEC Media Center, OSMC Media Center, Windows 10 IoT Core, Arch Linux, Pidora ,RISC OS
- microSD to SD card adapter included (microSD card is shipped installed in this adapter.)
Notes
Please ensure your operating system is kept up to date by running the following: sudo apt-get update & sudo apt-get upgrade
Technical Specifications
| Memory Capacity | 16GB |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
