Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEP 75-4811WI
Newark Part No.51R5036
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.160 |
Price for:Each
Minimum: 1
Multiple: 1
$158.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP 75-4811WI
Newark Part No.51R5036
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 115A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Approvals & StandardsIEC, UL
Input Voltage DC Nom48V
DC / DC Converter MountingChassis
DC / DC Converter Output TypeFixed
Width61mm
Height12.7mm
Depth48.26mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
15A
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Nom
48V
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
18V
Product Range
-
DC / DC Converter Type
Module
Output Power Max
75W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Approvals & Standards
IEC, UL
DC / DC Converter Mounting
Chassis
Width
61mm
Depth
48.26mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate