Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M5 8 SO12CS S100Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53M9167 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $6.160 |
| 30+ | $5.890 |
| 50+ | $5.610 |
| 100+ | $5.320 |
| 250+ | $5.140 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$61.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M5 8 SO12CS S100Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53M9167 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M5 |
| Screw Length | 8mm |
| Fastener Plating | - |
| Fastener Material | Steel 12.9 |
| Screw Head Style | Hex Socket |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Screw Length | 8mm |
| Fastener Material | Steel 12.9 |
| Product Range | - |
| Thread Size - Metric | M5 |
|---|---|
| Fastener Plating | - |
| Screw Head Style | Hex Socket |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
