Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M5 50 SO12CS S100Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53M9158 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 5+ | $11.020 |
| 10+ | $10.790 |
| 25+ | $10.580 |
| 50+ | $10.120 |
| 100+ | $9.280 |
| 250+ | $9.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M5 50 SO12CS S100Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 53M9158 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M5 |
| Screw Length | 50mm |
| Fastener Plating | - |
| Fastener Material | Steel 12.9 |
| Screw Head Style | Hex Socket |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Screw Length | 50mm |
| Fastener Material | Steel 12.9 |
| Product Range | - |
| Thread Size - Metric | M5 |
|---|---|
| Fastener Plating | - |
| Screw Head Style | Hex Socket |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
