Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3-UHBRFLSFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 46Y7941 |
| Your Part Number | |
| Technical Datasheet |
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 5+ | $13.810 |
| 10+ | $13.530 |
| 25+ | $13.260 |
| 50+ | $12.680 |
| 100+ | $11.630 |
| 250+ | $11.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M3-UHBRFLSFCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 46Y7941 |
| Technical Datasheet | |
| Fastener Material | Brass |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | - |
| Body Length | 7.3mm |
| External Diameter | 4.7mm |
| Wall Thickness Min | - |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Fastener Material | Brass |
|---|---|
| Thread Size - Imperial | - |
| External Diameter | 4.7mm |
| Product Range | - |
| Thread Size - Metric | M3 |
|---|---|
| Body Length | 7.3mm |
| Wall Thickness Min | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
