Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M2.56 PSA2MCS100-Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53M8623 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $4.680 |
| 30+ | $4.480 |
| 50+ | $4.260 |
| 100+ | $4.030 |
| 250+ | $3.890 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$46.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TR FASTENINGS |
|---|---|
| Manufacturer Part No | M2.56 PSA2MCS100-Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 53M8623 |
| Technical Datasheet | |
| Thread Size - Imperial | - |
| Thread Size - Metric | M2.5 |
| Screw Length | 6mm |
| Fastener Plating | - |
| Fastener Material | Stainless Steel A2 |
| Screw Head Style | Pan Head Slotted |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thread Size - Imperial | - |
|---|---|
| Screw Length | 6mm |
| Fastener Material | Stainless Steel A2 |
| Product Range | - |
| Thread Size - Metric | M2.5 |
|---|---|
| Fastener Plating | - |
| Screw Head Style | Pan Head Slotted |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
