Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6210B152MR
Newark Part No.93K1437
Product Range1.5V 700mA LDO Voltage Regulators
Your Part Number
4,163 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.996 |
| 10+ | $0.814 |
| 25+ | $0.719 |
| 50+ | $0.640 |
| 100+ | $0.548 |
| 250+ | $0.482 |
| 500+ | $0.381 |
| 1000+ | $0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6210B152MR
Newark Part No.93K1437
Product Range1.5V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max6V
Fixed Output Voltage Nom1.5V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current700mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo90mV
Max Output Current500mA
Output Current Max500mA
LDO Regulator Case StyleSOT-23
Output Current Max500mA
Dropout Voltage Typ @ Current90mV
Dropout Voltage - Typ @ Current90mV
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5V 700mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Output Voltage Min
-
Output Current
700mA
Polarity
Positive Output
Max Output Current
500mA
LDO Regulator Case Style
SOT-23
Dropout Voltage Typ @ Current
90mV
Dropout Voltage Typ @ Current
0
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.5V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
Fixed Output Voltage Nom
1.5V
Adjustable Output Voltage Min
-
Output Voltage Nom
1.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
90mV
Output Current Max
500mA
Output Current Max
500mA
Dropout Voltage - Typ @ Current
90mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
