Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No#822LY-470K
Newark Part No.96K5968
Product Range8RHB2 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part No#822LY-470K
Newark Part No.96K5968
Product Range8RHB2 Series
Technical Datasheet
Product Range8RHB2 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)790mA
Saturation Current (Isat)790mA
DC Resistance Max170mohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Alternatives for #822LY-470K
1 Product Found
Product Overview
The #822LY-470K is a Fixed Inductor, ideal as a choke coil for noise filtering and DC/DC convertor application.
Technical Specifications
Product Range
8RHB2 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
790mA
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
790mA
DC Resistance Max
170mohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate