Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ27MCopy
Newark Part No.98F3602
Product RangeTy-Rap Series
Also Known As7TAG009620R0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $748.230 |
| 5+ | $662.450 |
| 10+ | $610.030 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$748.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTYZ27MCopy
Newark Part No.98F3602
Product RangeTy-Rap Series
Also Known As7TAG009620R0004
Technical Datasheet
Cable Tie MaterialFluoropolymer
Cable Tie ColourAqua
Cable Tie Length339.85mm
Cable Tie Width7.66mm
Cable Bundle Diameter Max88.9mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeStandard
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TYZ27M is a 2/21 DSG aquamarine Cable Tie made of ultraviolet and weather-resistant fluoropolymer ETFE. The cable tie offers high-radiation resistance and temperature stability from -60 to 170°C. It provides excellent resistance to ultraviolet light.
- Radiation resistant
- UL94V-0 Flammability rating
- -50 to 302°F Temperature rating
- Stainless Steel Locking Device
Applications
Industrial, Maintenance & Repair
Technical Specifications
Cable Tie Material
Fluoropolymer
Cable Tie Length
339.85mm
Cable Bundle Diameter Max
88.9mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Aqua
Cable Tie Width
7.66mm
Minimum Loop Tensile Strength
120lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
