Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY512MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F3029
Product RangeTy-Rap Series
Also Known As7TAG009510R0044
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $805.070 |
| 10+ | $767.450 |
| 25+ | $752.400 |
| 50+ | $741.120 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$805.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY512MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F3029
Product RangeTy-Rap Series
Also Known As7TAG009510R0044
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length8.3"
Cable Tie Width0.09"
Cable Bundle Diameter Max2"
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
8.3"
Cable Bundle Diameter Max
2"
Cable Tie Type
Identification
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
0.09"
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (2)
Alternatives for TY512M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
