Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009520R0046Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01M9348
Product RangeTy-Rap Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $852.180 |
| 5+ | $806.530 |
| 10+ | $764.680 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$852.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG009520R0046Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01M9348
Product RangeTy-Rap Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length101.6mm
Cable Tie Width2.29mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMounting Hole
Product RangeTy-Rap Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
101.6mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Mounting Hole
SVHC
No SVHC (17-Jan-2023)
Cable Tie Colour
Natural
Cable Tie Width
2.29mm
Minimum Loop Tensile Strength
18lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TAG009520R0046
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
