Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0257Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15R2580
Product RangeTy-Fast Series
Your Part Number
123 In Stock
6,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 10+ | $19.070 |
| 25+ | $17.770 |
| 50+ | $16.280 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0257Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.15R2580
Product RangeTy-Fast Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length290mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product RangeTy-Fast Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
290mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
40lb
Product Range
Ty-Fast Series
Technical Docs (1)
Alternatives for 7TCG054360R0257
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
