Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF100-78AL
Newark Part No.99H2905
Product RangeTCF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.520 |
| 10+ | $66.270 |
| 25+ | $64.970 |
| 50+ | $63.990 |
Price for:Each
Minimum: 1
Multiple: 1
$69.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTCF100-78AL
Newark Part No.99H2905
Product RangeTCF Series
Technical Datasheet
Thread Size1" NPT
Cable Diameter Min0.66"
Cable Diameter Max0.78"
Cable Gland MaterialAluminum
Gland ColourSilver
IP / NEMA Rating-
Product RangeTCF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size
1" NPT
Cable Diameter Max
0.78"
Gland Colour
Silver
Product Range
TCF Series
Cable Diameter Min
0.66"
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate