Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5344A
Newark Part No.94F2980
Product RangeTy-Rap Series
Also Known As7TAG009790R0011
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.950 |
| 5+ | $121.360 |
| 10+ | $117.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$124.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTC5344A
Newark Part No.94F2980
Product RangeTy-Rap Series
Also Known As7TAG009790R0011
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19.05mm
Width19.05mm
Height-
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TC5344A is a Ty-Rap® 0.75-inch natural 4-way Mini Cable Tie Mounting Base made of nylon 6.6. This mounting base eliminates errors in premounting the base with respect to its orientation to wire bundle direction. Convenient way to mount wire bundles at cross-over points. Suitable for use with cable ties up to 30lbs.
- 0 to 66°C Temperature range
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
19.05mm
Height
-
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19.05mm
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TC5344A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability