Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0227Copy
Newark Part No.15R2435
Product RangeCatamount Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $162.900 |
| 10+ | $141.280 |
| 25+ | $131.670 |
| 50+ | $120.620 |
Price for:Each
Minimum: 1
Multiple: 1
$162.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054090R0227Copy
Newark Part No.15R2435
Product RangeCatamount Series
Technical Datasheet
External Diameter - Imperial0.944"
External Diameter - Metric24mm
Wrap MaterialPolyethylene
Wrap ColorNatural
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.787"
Bundle Dia Max - Imperial5.118"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric130mm
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
External Diameter - Imperial
0.944"
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.787"
Bundle Dia Min - Metric
20mm
Product Range
Catamount Series
External Diameter - Metric
24mm
Wrap Color
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
5.118"
Bundle Dia Max - Metric
130mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 7TCG054090R0227
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
