Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRCC217-250
Newark Part No.98F390
Product RangeSta-Kon Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $539.71 |
| 10+ | $514.49 |
| 25+ | $504.40 |
| 50+ | $496.84 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$539.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRCC217-250
Newark Part No.98F390
Product RangeSta-Kon Series
Technical Datasheet
Insulator ColourYellow
Product RangeSta-Kon Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon Series
Wire Size AWG Max
10AWG
Insulator Material
Vinyl
Technical Docs (2)
Alternatives for RCC217-250
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate