Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC367
Newark Part No.31F119
Product RangeSta-Kon RC Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.220 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$153.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoRC367
Newark Part No.31F119
Product RangeSta-Kon RC Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Stud Size - Imperial10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon RC Series
Insulator ColourYellow
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RC367 is a Ring Tongue Terminal made of copper with electro-tin plated finish. The RC-series terminal features self-insulated with a yellow PVC insulation sleeve of extra length to give protection and relieve bending stress at wire's flex point. The brazed seam barrel is serrated to obtain high pull-out value. It accepts 12 to 10AWG wire.
- UL94V-0 Flammability rating
- 600V Rated voltage
- 105°C Rated temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Stud Size - Imperial
10
Conductor Area CSA
-
Insulator Colour
Yellow
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#10
Wire Size AWG Max
10AWG
Product Range
Sta-Kon RC Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for RC367
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
