Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoNC301
Newark Part No.25C5605
Also Known As7TAA010050R0002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $211.690 |
| 5+ | $179.530 |
| 10+ | $166.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$211.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoNC301
Newark Part No.25C5605
Also Known As7TAA010050R0002
Technical Datasheet
Conduit ConfigurationStraight
Trade Size3/8"
Conduit MaterialZinc
Conduit Colour-
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The NC301 is a clamp-type Conduit Connector made of die-cast zinc. This connector is suitable for use with the non-metallic sheathed cable conduit fittings.
Applications
Industrial
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Zinc
External Length
-
Product Range
-
Trade Size
3/8"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
