Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-1000A-9-C
Newark Part No.03P0880
Product RangeCatamount Series
Also Known As7TAG054870R0002
Your Part Number
Technical Datasheet
380 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.20 |
| 10+ | $1.03 |
| 25+ | $0.95 |
| 50+ | $0.86 |
Price for:Each
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMPNY-1000A-9-C
Newark Part No.03P0880
Product RangeCatamount Series
Also Known As7TAG054870R0002
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28.58mm
Width28.58mm
Height5.08mm
Product RangeCatamount Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MPNY-1000A-9-C is a 28.58 x 28.58 x 5.08mm natural self-adhesive Cable Tie Mounting Base made of nylon 6.6.
- Adhesive mounting method
- UL94V-2 Flammability rating
- -40 to 185°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
28.58mm
Height
5.08mm
SVHC
No SVHC (15-Jan-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28.58mm
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability