Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS40-400-4
Newark Part No.92B1882
Also Known As7TAA017090R0006
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.03 |
| 5+ | $113.43 |
| 10+ | $107.13 |
Price for:Each
Minimum: 1
Multiple: 1
$126.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoHS40-400-4
Newark Part No.92B1882
Also Known As7TAA017090R0006
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.47"
I.D. Recovered Max - Metric11.94mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HS40-400-4 is a Shrink-Kon® black Heat Shrink Tubing made of thermally stabilized cross-linked polyolefin (PO). This HS-series heavy-wall tubing features internally applied sealant offers protection against moisture and may be used over lead, steel, aluminum, copper, standard plastic and elastomeric insulating materials. Thermoplastic adhesive liner provides complete environmental protection and insulation. It enables a recovered wall thickness greater than that of the cable jacket replaced. Withstands severe mechanical requirements of U.R.D, submersible and direct burial installations.
- High-impact, abrasion, corrosion and chemical resistance
- -55 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.47"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (15-Jan-2018)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
11.94mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate