Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $347.500 |
| 10+ | $331.260 |
| 25+ | $324.760 |
| 50+ | $319.890 |
Price for:Each
Minimum: 1
Multiple: 1
$347.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGUP214-TB
Newark Part No.47K9700
Technical Datasheet
Conduit Body TypeGUP
Trade Size3/4"
Internal Volume-
Conduit MaterialDuctile Iron
Conduit ColourMetallic - Electro Zinc / Aluminium Finish
External Length-
External Width-
External Height-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Body Type
GUP
Internal Volume
-
Conduit Colour
Metallic - Electro Zinc / Aluminium Finish
External Width
-
Product Range
-
Trade Size
3/4"
Conduit Material
Ductile Iron
External Length
-
External Height
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
