Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGRNY-085-0-C
Newark Part No.95C0159
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.680 |
| 10+ | $163.270 |
| 25+ | $151.090 |
| 50+ | $137.070 |
Price for:Each
Minimum: 1
Multiple: 1
$190.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoGRNY-085-0-C
Newark Part No.95C0159
Technical Datasheet
Grommet TypeSolid Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia-
Panel Thickness Max2.16mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GRNY-085-0-C is a black Extruded Grommet made of nylon 6.6 with maximum width panel thickness of 2.15mm (0.085") and height of 5.08mm (0.2"). The device is used to line panel edges and knockouts where the chafing of wires is a concern.
Applications
Industrial
Technical Specifications
Grommet Type
Solid Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (15-Jan-2018)
Cable Diameter Min
-
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
2.16mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate