Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 7TCG009630R0016Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96K9832 |
| Product Range | Ty-Rap Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.390 |
| 25+ | $5.030 |
| 50+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | 7TCG009630R0016Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 96K9832 |
| Product Range | Ty-Rap Series |
| Technical Datasheet | |
| Cable Clamp / Clip Type | Screw Mount Flat Cable Clamp |
| Internal Diameter | - |
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| Cable Clamp / Clip Colour | Natural |
| External Length | 83.3mm |
| External Width | 12.7mm |
| Height | 36mm |
| Product Range | Ty-Rap Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Cable Clamp / Clip Type | Screw Mount Flat Cable Clamp |
|---|---|
| Cable Clamp / Clip Material | Nylon 6.6 (Polyamide 6.6) |
| External Length | 83.3mm |
| Height | 36mm |
| SVHC | No SVHC (15-Jan-2018) |
| Internal Diameter | - |
|---|---|
| Cable Clamp / Clip Colour | Natural |
| External Width | 12.7mm |
| Product Range | Ty-Rap Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
