Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | F2041Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 25H7617 |
| Product Range | Sta-Kon Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.854 |
| 500+ | $0.798 |
| 1000+ | $0.760 |
| 2500+ | $0.715 |
| 5000+ | $0.676 |
Price for:Each
Minimum: 100
Multiple: 100
$85.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABB - THOMAS & BETTS |
|---|---|
| Manufacturer Part No | F2041Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 25H7617 |
| Product Range | Sta-Kon Series |
| Technical Datasheet | |
| Wire Ferrule Type | Single Wire |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | 6mm² |
| Pin Length | 12mm |
| Insulator Colour | Yellow |
| Product Range | Sta-Kon Series |
| Overall Length | 20mm |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| Terminal Plating | Tin |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Wire Ferrule Type | Single Wire |
|---|---|
| Conductor Area CSA | 6mm² |
| Insulator Colour | Yellow |
| Overall Length | 20mm |
| Terminal Material | Copper |
| SVHC | No SVHC (15-Jan-2018) |
| Wire Size AWG Max | 10AWG |
|---|---|
| Pin Length | 12mm |
| Product Range | Sta-Kon Series |
| Insulator Material | Nylon (Polyamide) |
| Terminal Plating | Tin |
Technical Docs (1)
Alternatives for F2041
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
