Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF10721Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74H9747
Product RangeSta-Kon F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.240 |
| 200+ | $2.140 |
| 500+ | $2.010 |
| 1000+ | $1.900 |
Price for:Each
Minimum: 100
Multiple: 100
$224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoF10721Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.74H9747
Product RangeSta-Kon F Series
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max4AWG
Conductor Area CSA-
Product RangeSta-Kon F Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
5/16"
Wire Size AWG Max
4AWG
Product Range
Sta-Kon F Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for F10721
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
