Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RC10
Newark Part No.46F3623
Product RangeSta-Kon RC Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RC10
Newark Part No.46F3623
Product RangeSta-Kon RC Series
Technical Datasheet
Insulator ColourYellow
Product RangeSta-Kon RC Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Alternatives for 2RC10
4 Products Found
Product Overview
The 2RC10 is a Butt Splice Terminal made of copper with electro-tin plated finish. The RC series terminal comes with a yellow nylon insulated sleeve. It accepts 12 to 10AWG wire. The terminal can be installed by ERG4001, ERG4003, WT145C and WT112M tools and recommended to install by ERG4001 tool.
- UL94V-2 Flammability rating
- 600V Rated voltage
- 150°C Rated temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon RC Series
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability