Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RB14
Newark Part No.46F3622
Product RangeSta-Kon RB Series
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.810 |
| 5+ | $149.380 |
| 10+ | $144.960 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$153.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No2RB14
Newark Part No.46F3622
Product RangeSta-Kon RB Series
Technical Datasheet
Insulator ColourBlue
Product RangeSta-Kon RB Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 2RB14 is a Butt Splice Connector made of copper with electro tin plated finish and blue nylon insulator. The Sta-Kon® splice connector meets or exceeds the requirements of MIL-T-7928. This splice is color-coded according to wire size. It features crimp termination and accepts 16 to 14AWG wire size.
- UL94V-2 Flammability rating
Applications
Defence, Military & Aerospace
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
-
SVHC
No SVHC (15-Jan-2018)
Product Range
Sta-Kon RB Series
Wire Size AWG Max
14AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for 2RB14
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
