Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RBD187
Newark Part No.02C6509
Product RangeSta-Kon 187 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 50+ | $2.070 |
Price for:Each
Minimum: 100
Multiple: 100
$207.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RBD187
Newark Part No.02C6509
Product RangeSta-Kon 187 Series
Technical Datasheet
Product RangeSta-Kon 187 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Sta-Kon 187 series Disconnect Terminal provides a quick and reliable method of connection to terminal blocks and boards without the use of tools. They are supplied in a variety of styles to meet virtually all quick-disconnect requirements. It accommodates a range of 22 to 10AWG wire. It is available in non-insulated, partially insulated and fully insulated styles, in both nylon and vinyl. Unique construction of the female disconnect offers long-term dependability.
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon 187 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Vinyl
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
