Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-10FL
Newark Part No.33F1336
Product RangeSta-Kon RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $120.100 |
| 5+ | $116.640 |
| 10+ | $113.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$120.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No14RB-10FL
Newark Part No.33F1336
Product RangeSta-Kon RB Series
Technical Datasheet
Product RangeSta-Kon RB Series
Wire Size AWG Min18AWG
Wire Size (AWG)18AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM5
Stud Size - Imperial#10
Insulator MaterialVinyl
Stud Size - Imperial10
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 14RB-10FL is a Locking Fork Terminal made of copper with electro-tin plated finish. The RB series terminal comes with a blue vinyl insulation and accepts 18 to 14AWG wire. It is suitable for the Sta-Kon RB series.
- UL94V-0 Flammability rating
- 600V Rated voltage
- 105°C Rated temperature
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RB Series
Wire Size (AWG)
18AWG to 14AWG
Conductor Area CSA
-
Stud Size - Imperial
#10
Stud Size - Imperial
10
Terminal Material
Copper
Wire Size AWG Min
18AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M5
Insulator Material
Vinyl
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 14RB-10FL
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
