Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-250F
Newark Part No.70B6320
Product RangeSta-Kon RC 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.350 |
| 5+ | $88.730 |
| 10+ | $86.100 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$91.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No10RC-250F
Newark Part No.70B6320
Product RangeSta-Kon RC 250 Series
Technical Datasheet
Product RangeSta-Kon RC 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA-
Insulator MaterialVinyl
Terminal MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 10RC-250F is a Sta-Kon® Female Disconnect Terminal, made of brass with electro-tin plated finish, 600V rated voltage. The insulated vinyl female-250 series disconnect for wire range from 12 to 10AWG and 1.03-inch length. Unique construction of the female disconnect offers long-term dependability. Brazed seam serrated barrel provides maximum tensile strength.
- UL94V-0 Flammability rating
- Long-term dependability
- Selectively annealed long barrel design
- 0.250 x 0.032" Tab size
- Flat bottom box design
Applications
Industrial
Technical Specifications
Product Range
Sta-Kon RC 250 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Vinyl
SVHC
No SVHC (15-Jan-2018)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (1)
Alternatives for 10RC-250F
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
