0
0 Items$0.00

ARM Microcontrollers :

6,196 Products Found
Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, NXP, Infineon & Silicon Labs

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Silicon Manufacturer
Product Range
MPU Core Size
No. of CPU Cores
Device Core
No. of Bits
Data Bus Width
Silicon Family Name
Data Bus Width
MCU Core Size
CPU Speed
Core Architecture
Operating Frequency Max
Program Memory Size
Core Sub-Architecture
MPU Case Style
No. of Pins
Silicon Core Number
IC Case / Package
Kit Contents
MCU Case Style
No. of I/O's
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
MPU Family
MPU Series
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Family
IC Mounting
MCU Series
Packaging
Qualification
Automotive Qualification Standard
73T7106

RoHS

Each
1+$8.290
10+$6.750
25+$6.370
50+$6.270
100+$6.170
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
128KB
-
-
36Pins
-
VFQFPN
-
VFQFPN
26I/O's
CAN, I2C, SPI, USART, USB
20KB
CAN, I2C, SPI, USART, USB
10Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
59M2183

RoHS

Each
1+$8.800
10+$7.170
25+$6.770
50+$6.490
100+$6.200
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
128KB
-
-
64Pins
-
LQFP
-
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
20KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2192

RoHS

Each
1+$9.800
10+$7.970
25+$7.510
50+$7.260
100+$7.010
More Pricing...
-
STM32 Family STM32F3 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
256KB
-
-
48Pins
-
LQFP
-
LQFP
20I/O's
CAN, I2C, SPI, USART, USB
40KB
CAN, I2C, SPI, USART, USB
15Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
46W2196

RoHS

Each
1+$10.110
10+$8.270
25+$7.810
50+$7.490
100+$7.170
More Pricing...
-
STM32 Family STM32F3 Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
256KB
-
-
64Pins
-
LQFP
-
LQFP
52I/O's
CAN, I2C, SPI, USART, USB
32KB
CAN, I2C, SPI, USART, USB
24Channels
-
12Bit, 16Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
89T6231

RoHS

Date/Lot Code

Each
1+$20.370
10+$17.100
25+$16.040
50+$15.520
100+$15.000
More Pricing...
-
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
-
32 bit
-
120MHz
-
120MHz
1MB
-
-
144Pins
-
MAPBGA
-
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
CAN, ENET, I2C, I2S, SPI, UART, USB
-
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
-
05W5802

RoHS

Each
1+$4.490
10+$3.750
25+$3.510
50+$3.380
100+$3.250
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
32bit
32bit
-
32 bit
-
48MHz
-
48MHz
64KB
-
-
48Pins
-
LQFP
-
LQFP
39I/O's
I2C, SPI, USART
8KB
I2C, SPI, USART
10Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
59M2182

RoHS

Each
1+$7.980
10+$6.440
25+$6.060
50+$5.850
100+$5.640
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
-
-
32 bit
-
-
-
72MHz
64KB
-
-
48Pins
-
LQFP
-
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
-
10Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2189

RoHS

Each
1+$16.650
10+$13.810
25+$13.100
50+$12.610
100+$12.120
More Pricing...
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
120MHz
-
120MHz
1MB
-
-
64Pins
-
LQFP
-
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
128KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
89T6239

RoHS

Date/Lot Code

Each
1+$16.850
-
Kinetis K Family K6x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
150MHz
-
150MHz
1MB
-
-
256Pins
-
MAPBGA
-
MAPBGA
128I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
CAN, ENET, I2C, I2S, SPI, UART, USB
49Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K6x
-
-
-
46W2190

RoHS

Each
1+$18.930
10+$15.080
25+$14.110
50+$13.430
100+$12.750
More Pricing...
-
STM32 Family STM32F2 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
120MHz
-
120MHz
1MB
-
-
176Pins
-
UFBGA
-
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
128KB
CAN, I2C, SPI, USART, USB
24Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F2
-
-
-
05W8035

RoHS

Each
1+$17.720
10+$14.920
25+$13.800
50+$13.630
100+$13.460
More Pricing...
-
Kinetis K Family K2x Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
120MHz
-
120MHz
512KB
-
-
144Pins
-
LQFP
-
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
CAN, I2C, I2S, SPI, UART, USB
62Channels
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K2x
-
-
-
89T6159

RoHS

Date/Lot Code

Each
1+$18.890
10+$14.230
25+$13.410
50+$13.320
100+$13.230
More Pricing...
-
Kinetis K Family K1x Series Microcontrollers
-
-
ARM Cortex-M4F
32bit
32bit
-
32 bit
-
120MHz
-
120MHz
512KB
-
-
144Pins
-
LQFP
-
LQFP
104I/O's
CAN, I2C, SPI, UART
128KB
CAN, I2C, I2S, SPI, UART
-
-
16Bit
-
-
1.71V
3.6V
-40°C
105°C
Kinetis K
Surface Mount
K1x
-
-
-
05W5808

RoHS

Each
1+$4.580
10+$3.890
25+$3.680
50+$3.550
100+$3.410
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
32bit
32bit
-
32 bit
-
48MHz
-
48MHz
64KB
-
-
64Pins
-
LQFP
-
LQFP
55I/O's
I2C, SPI, USART
8KB
I2C, SPI, USART
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
52R2326

RoHS

Each
1+$8.880
10+$7.250
25+$6.840
50+$6.560
100+$6.270
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
128KB
-
-
64Pins
-
LQFP
-
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
32KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
01P4104

RoHS

Each
1+$9.740
10+$8.200
25+$7.500
50+$7.230
180+$6.960
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
512KB
-
-
100Pins
-
LQFP
-
LQFP
80I/O's
CAN, I2C, SPI, USART, USB
64KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
26R3015

RoHS

Each
1+$7.980
10+$7.200
25+$6.910
50+$6.780
100+$6.680
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
256KB
-
-
64Pins
-
LQFP
-
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
64KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
72T2644

RoHS

Each
1+$9.080
10+$7.360
25+$6.920
50+$6.680
100+$6.450
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
64KB
-
-
48Pins
-
LQFP
-
LQFP
37I/O's
CAN, I2C, SPI, USART, USB
20KB
CAN, I2C, SPI, USART, USB
10Channels
-
12Bit
-
-
2V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F1
-
-
-
01P4099

RoHS

Each
1+$10.140
10+$8.300
25+$7.840
50+$7.530
100+$7.210
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
256KB
-
-
64Pins
-
LQFP
-
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
32KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
11N8296

RoHS

Each
1+$7.730
10+$5.960
25+$5.520
50+$5.270
100+$5.040
More Pricing...
-
STM32 Family STM32F1 Series Microcontrollers
-
-
ARM Cortex-M3
-
-
-
32 bit
-
-
-
72MHz
128KB
-
-
48Pins
-
LQFP
-
-
37I/O's
CAN, I2C, SPI, USART, USB
20KB
-
10Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F1
-
-
-
46W2199

RoHS

Each
1+$11.550
10+$8.720
25+$8.030
50+$8.010
180+$7.980
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
168MHz
-
168MHz
1MB
-
-
100Pins
-
LQFP
-
LQFP
82I/O's
CAN, I2C, SPI, USART, USB
192KB
CAN, I2C, SPI, USART, USB
16Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
42Y1040

RoHS

Each
1+$8.350
10+$6.790
25+$6.400
50+$6.130
100+$5.860
More Pricing...
-
STM32 Family STM32F3 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
72MHz
-
72MHz
64KB
-
-
64Pins
-
LQFP
-
LQFP
51I/O's
CAN, I2C, SPI, USART
16KB
CAN, I2C, SPI, USART
21Channels
-
12Bit
-
-
2V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F3
-
-
-
39X0198

RoHS

Each
1+$15.890
10+$12.790
25+$11.730
50+$11.220
100+$10.690
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
180MHz
-
180MHz
2MB
-
-
176Pins
-
UFBGA
-
UFBGA
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
99W9916

RoHS

Each
1+$14.550
10+$11.470
25+$10.140
50+$9.990
120+$9.860
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
168MHz
-
168MHz
1MB
-
-
144Pins
-
LQFP
-
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
CAN, I2C, SPI, UART, USART, USB
24Channels
-
12Bit
-
-
1.8V
3.6V
-40°C
105°C
STM32
Surface Mount
STM32F4
-
-
-
39X0183

RoHS

Each
1+$1.700
10+$1.250
148+$1.030
518+$0.934
1036+$0.905
More Pricing...
-
STM32 Family STM32F0 Series Microcontrollers
-
-
ARM Cortex-M0
32bit
32bit
-
32 bit
-
48MHz
-
48MHz
16KB
-
-
20Pins
-
TSSOP
-
TSSOP
15I/O's
I2C, SPI, USART
4KB
I2C, SPI, USART
9Channels
-
12Bit
-
-
2.4V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F0
-
-
-
39X0189

RoHS

Each
1+$6.050
10+$4.850
25+$4.560
50+$4.390
100+$4.220
More Pricing...
-
STM32 Family STM32F4 Series Microcontrollers
-
-
ARM Cortex-M4
32bit
32bit
-
32 bit
-
84MHz
-
84MHz
128KB
-
-
48Pins
-
UFQFPN
-
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
64KB
I2C, I2S, SPI, UART, USB
10Channels
-
12Bit
-
-
1.7V
3.6V
-40°C
85°C
STM32
Surface Mount
STM32F4
-
-
-
1-25 of 6196 items
of 248 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON