0
0 Items$0.00

16-bit Microcontrollers :

2,030 Products Found
Find a huge range of 16-bit Microcontrollers at Newark Electronics. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Renesas, Texas Instruments & Analog Devices

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Base Number
Device Core
MCU Core Size
Data Bus Width
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
RAM Memory Size
Embedded Interface Type
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
MCU Series
MCU Family
IC Mounting
Qualification
Automotive Qualification Standard
95W8225

RoHS

Each
1+$51.600
5+$46.980
10+$42.360
25+$40.060
50+$38.790
More Pricing...
HCS12X Family S12XE Series Microcontrollers
-
HCS12X
-
16bit
16 bit
16bit
50MHz
50MHz
1MB
112Pins
LQFP
91I/O's
LQFP
CAN, I2C, SCI, SPI
64KB
CAN, I2C, SCI, SPI
16Channels
-
12Bit
3.13V
5.5V
-40°C
125°C
S12XE
HCS12X
Surface Mount
AEC-Q100
-
72Y1506

RoHS

Date/Lot Code

Each
1+$5.970
10+$5.940
25+$5.440
50+$5.240
100+$5.030
More Pricing...
PIC24 Family PIC24FJ GB Series Microcontrollers
PIC24FJ
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
1MB
100Pins
TQFP
85I/O's
TQFP
I2C, LIN, SPI, UART, USB
32KB
I2C, LIN, SPI, UART, USB
24Channels
-
10Bit, 12Bit
2V
3.6V
-40°C
85°C
PIC24FJ GB
PIC24
Surface Mount
-
-
65R6080

RoHS

Date/Lot Code

Each
1+$14.460
10+$14.000
25+$13.530
50+$13.140
100+$12.740
More Pricing...
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24EP
PIC24
-
16bit
16 bit
16bit
140MHz
140MHz
512KB
100Pins
TQFP
83I/O's
TQFP
CAN, I2C, SPI, UART, USB
52KB
CAN, I2C, SPI, UART, USB
2Channels
-
10Bit, 12Bit
3V
3.6V
-40°C
85°C
PIC24EP GU
PIC24
Surface Mount
AEC-Q100
-
72AC6287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.410
50+$6.190
100+$6.070
250+$5.940
500+$5.820
More Pricing...
PIC24 Family PIC24FJGB Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
256KB
64Pins
TQFP
51I/O's
TQFP
I2C, SPI, UART, USB
16KB
I2C, SPI, UART, USB
16Channels
-
10Bit
2V
3.6V
-40°C
85°C
PIC24FJ256
PIC24
Surface Mount
-
-
28AH4220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.460
50+$5.420
100+$5.190
250+$4.890
500+$4.640
More Pricing...
MSP430 Family MSP430F5x Series Microcontrollers
-
MSP430
-
16bit
16 bit
16bit
25MHz
25MHz
128KB
100Pins
LQFP
87I/O's
LQFP
I2C, SPI, UART, USB
16KB
I2C, SPI, UART, USB
-
-
-
1.8V
3.6V
-
-
MSP430F5x
MSP430
-
-
-
90AJ6780

RoHS

Date/Lot Code

Each
1+$8.370
10+$6.490
25+$6.020
50+$5.810
100+$5.590
More Pricing...
S12 MagniV Family S12ZVC Series Microcontrollers
-
S12Z
-
-
16 bit
-
32MHz
-
192KB
48Pins
LQFP
28I/O's
-
CAN, I2C, SCI, SPI
12KB
-
10Channels
-
10Bit
5.5V
18V
-40°C
125°C
S12ZVC
S12 MagniV
Surface Mount
-
-
75X0113

RoHS

Each
1+$4.030
10+$3.950
25+$3.870
50+$3.790
100+$3.710
More Pricing...
PIC24 Family PIC24FJGA Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
128KB
28Pins
WSOIC
21I/O's
WSOIC
I2C, SPI, UART
8KB
I2C, SPI, UART
10Channels
-
10Bit, 12Bit
2V
3.6V
-40°C
85°C
PIC24FJ GA
PIC24
Surface Mount
-
-
26AJ7654

RoHS

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+$5.580
50+$3.930
100+$3.570
250+$3.500
500+$3.430
More Pricing...
MSP430 Family MSP430F5x Series Microcontrollers
-
MSP430
-
16bit
16 bit
16bit
25MHz
25MHz
32KB
40Pins
QFN
29I/O's
QFN
I2C, SPI, UART
2KB
I2C, SPI, UART
-
-
-
1.8V
3.6V
-40°C
85°C
MSP430F5x
MSP430
-
-
-
54M5121

RoHS

Date/Lot Code

Each
1+$8.880
10+$8.840
25+$8.270
50+$8.040
100+$7.800
More Pricing...
PIC24 Family PIC24FJ GA Series Microcontrollers
PIC24FJ
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
256KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
16KB
I2C, SPI, UART
16Channels
-
10Bit
2V
3.6V
-40°C
85°C
PIC24FJ GA
PIC24
Surface Mount
-
-
73R8659

RoHS

Each
1+$11.890
10+$11.870
25+$11.850
50+$11.610
100+$11.380
More Pricing...
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24FJ
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
256KB
100Pins
TQFP
84I/O's
TQFP
I2C, SPI, UART, USB
96KB
I2C, SPI, UART, USB
24Channels
-
10Bit
2.2V
3.6V
-40°C
85°C
PIC24FJ DA
PIC24
Surface Mount
-
-
45P4827

RoHS

Date/Lot Code

Each
1+$4.990
10+$4.960
25+$4.550
50+$4.380
100+$4.210
More Pricing...
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24FJ
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
64KB
44Pins
TQFP
35I/O's
TQFP
I2C, LIN, SPI, UART, USB
8KB
I2C, LIN, SPI, UART, USB
13Channels
-
10Bit
2V
3.6V
-40°C
85°C
PIC24FJ GB
PIC24
Surface Mount
-
-
45P4823

RoHS

Date/Lot Code

Each
1+$3.890
10+$3.880
25+$3.870
50+$3.790
100+$3.720
More Pricing...
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24FJ
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
64KB
44Pins
TQFP
35I/O's
TQFP
I2C, LIN, SPI, USART
8KB
I2C, LIN, SPI, USART
13Channels
-
10Bit
2V
3.6V
-40°C
85°C
PIC24FJ GA
PIC24
Surface Mount
-
-
45P4858

RoHS

Date/Lot Code

Each
1+$7.420
10+$7.390
25+$6.780
50+$6.520
100+$6.250
More Pricing...
PIC24 Family PIC24HJGP Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
40MHz
40MHz
256KB
64Pins
TQFP
53I/O's
TQFP
I2C, LIN, SPI, UART
16KB
I2C, LIN, SPI, UART
18Channels
-
12Bit
3V
3.6V
-40°C
85°C
PIC24HJ GP
PIC24
Surface Mount
AEC-Q100
-
78T4451

RoHS

Date/Lot Code

Each
1+$3.630
10+$3.580
25+$3.520
50+$3.450
100+$3.380
More Pricing...
PIC24 Family PIC24FJGA Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
64KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
8KB
I2C, SPI, UART
16Channels
-
10Bit, 12Bit
2V
3.6V
-40°C
85°C
PIC24FJ GA
PIC24
Surface Mount
-
-
79X1606

RoHS

Each
1+$4.630
10+$4.440
25+$4.240
50+$4.050
100+$3.860
More Pricing...
PIC24 Family PIC24FJGA Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
128KB
28Pins
SSOP
21I/O's
SSOP
I2C, SPI, UART
8KB
I2C, SPI, UART
10Channels
-
10Bit, 12Bit
2V
3.6V
-40°C
85°C
PIC24FJ GA
PIC24
Surface Mount
-
-
92AH7732

RoHS

Date/Lot Code

Each
1+$9.960
10+$7.760
25+$7.320
50+$6.880
100+$6.610
More Pricing...
S12 MagniV Family S12ZVM Series Microcontrollers
-
S12Z
-
-
16 bit
-
50MHz
-
128KB
64Pins
LQFP-EP
-
-
CAN, SCI, SPI
8KB
-
9Channels
-
12Bit
5.5V
18V
-40°C
150°C
S12ZVM
S12 MagniV
Surface Mount
-
-
53AJ1831

RoHS

Date/Lot Code

Each
1+$5.590
10+$4.280
25+$3.960
50+$3.780
100+$3.600
More Pricing...
S12 MagniV Family S12ZVL Series Microcontrollers
-
S12Z
-
-
16 bit
-
32MHz
-
128KB
48Pins
LQFP
34I/O's
-
CAN, I2C, LIN, SCI, SPI
8KB
-
10Channels
-
10Bit
5.5V
18V
-40°C
125°C
S12ZVL
S12 MagniV
Surface Mount
-
-
53AJ1807

RoHS

Date/Lot Code

Each
1+$4.350
10+$3.300
25+$3.090
50+$2.870
100+$2.740
More Pricing...
S12 MagniV Family S12ZVL Series Microcontrollers
-
S12Z
-
-
16 bit
-
32MHz
-
32KB
32Pins
LQFP
19I/O's
-
I2C, LIN, SCI, SPI
1KB
-
6Channels
-
10Bit
5.5V
18V
-40°C
125°C
S12ZVL
S12 MagniV
Surface Mount
-
-
29AH6682

RoHS

TEXAS INSTRUMENTS
Each
1+$20.560
5+$18.990
10+$17.420
25+$15.890
50+$15.390
More Pricing...
MSP430 Family MSP430F1x Series Microcontrollers
-
MSP430
-
16bit
16 bit
16bit
8MHz
8MHz
60KB
64Pins
LQFP
48I/O's
LQFP
SPI, UART, USART
2KB
SPI, UART, USART
8Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
MSP430F1x
MSP430
Surface Mount
-
-
28AH4192

RoHS

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+$11.300
50+$10.260
100+$9.750
250+$9.270
500+$9.190
More Pricing...
MSP430 Family MSP430F1x Series Microcontrollers
-
MSP430
-
-
16 bit
-
8MHz
-
48KB
64Pins
LQFP
48I/O's
-
SPI, UART, USART
2KB
-
8Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
MSP430F1x
MSP430
Surface Mount
-
-
92AH7730

RoHS

Date/Lot Code

Each
1+$8.730
10+$7.870
25+$7.160
50+$6.670
100+$6.220
More Pricing...
S12 MagniV Family S12ZVM Series Microcontrollers
-
S12Z
-
-
16 bit
-
50MHz
-
128KB
64Pins
LQFP-EP
-
-
CAN, SCI, SPI
8KB
-
9Channels
-
12Bit
5.5V
18V
-40°C
125°C
S12ZVM
S12 MagniV
Surface Mount
-
-
42AH0788

RoHS

Date/Lot Code

Each
1+$3.810
10+$3.640
25+$3.330
50+$3.200
100+$3.070
More Pricing...
PIC24 Family PIC24FJGL Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
512KB
48Pins
TQFP
39I/O's
TQFP
I2C, I2S, LIN, SPI, UART
32KB
I2C, I2S, LIN, SPI, UART
12Channels
-
10Bit, 12Bit
2V
3.6V
-40°C
85°C
PIC24FJ GL
PIC24
Surface Mount
-
-
41AH8609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.850
50+$4.550
100+$4.420
250+$4.330
500+$4.240
More Pricing...
PIC24 Family PIC24FJGA Series Microcontrollers
-
PIC24
-
16bit
16 bit
16bit
32MHz
32MHz
128KB
64Pins
TQFP
53I/O's
TQFP
I2C, SPI, UART
8KB
I2C, SPI, UART
16Channels
-
10Bit, 12Bit
2V
3.6V
-40°C
85°C
PIC24FJ GA
PIC24
Surface Mount
-
-
53AJ1817

RoHS

Date/Lot Code

Each
1+$8.250
10+$7.430
25+$6.760
50+$6.300
100+$5.870
More Pricing...
S12 MagniV Family S12ZVC Series Microcontrollers
-
S12Z
-
-
16 bit
-
32MHz
-
192KB
64Pins
LQFP-EP
42I/O's
-
CAN, I2C, SCI, SPI
12KB
-
16Channels
-
10Bit
5.5V
18V
-40°C
125°C
S12ZVC
S12 MagniV
Surface Mount
-
-
53AJ1804

RoHS

Date/Lot Code

Each
1+$4.240
10+$3.210
25+$3.000
50+$2.790
100+$2.670
More Pricing...
S12 MagniV Family S12ZVL Series Microcontrollers
-
S12Z
-
-
16 bit
-
32MHz
-
32KB
32Pins
QFN-EP
18I/O's
-
I2C, LIN, SCI, SPI
1KB
-
6Channels
-
10Bit
5.5V
18V
-40°C
125°C
S12ZVL
S12 MagniV
Surface Mount
-
-
1-25 of 2030 items
of 82 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON