Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 Items$0.00

Operational Amplifiers - Op Amps :

4,954 Products Found
Find a huge range of Operational Amplifiers - Op Amps at Newark Electronics. We stock a large selection of Operational Amplifiers - Op Amps, including new and most popular products from the world's top manufacturers including: Analog Devices, Microchip, Stmicroelectronics, Onsemi & Texas Instruments

All Filters

Expand Filters
Focus sentinel
Price shown includes applicable duties and tariffs
Focus sentinel
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage
Device Type
No. of Amplifiers
No. of Channels
No. of Amplifiers
IC Interface Type
Bandwidth
Gain Bandwidth Product
Amplifier Class
No. of Drivers
Gain Bandwidth
Slew Rate Typ
Slew Rate
Gain dB Max
Input Current Min
No. of Channels
Input Current Max
Supply Voltage Range
Driver Case Style
Supply Voltage Range
Differential Output Voltage
Supply Voltage Min
Supply Voltage Max
Amplifier Case Style
IC Case / Package
No. of Pins
Output Resistance
Load Impedance
Amplifier Type
Rail to Rail
Input Offset Voltage
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Automotive Qualification Standard
33R1371

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.530
50+$0.339
100+$0.314
250+$0.292
500+$0.278
More Pricing...
-
-
2 Amplifier
2Channels
-
-
4MHz
4MHz
-
-
-
16V/µs
16V/µs
-
-
-
-
6V to 36V
-
6V to 36V
-
-
-
SOIC
SOIC
8Pins
-
-
General Purpose
-
3mV
20pA
Surface Mount
-40°C
105°C
-
-
-
-
83H7264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.301
50+$0.199
100+$0.176
250+$0.156
500+$0.150
More Pricing...
-
-
2 Amplifier
2Channels
-
-
1MHz
1MHz
-
-
-
0.6V/µs
0.6V/µs
-
-
-
-
3V to 32V
-
-
-
-
-
SOIC
SOIC
8Pins
-
-
Low Bias Current
-
2mV
-45nA
Surface Mount
0°C
70°C
-
-
-
-
33R1369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.530
50+$0.335
100+$0.291
250+$0.270
500+$0.258
More Pricing...
-
-
2 Amplifier
2Channels
-
-
4MHz
4MHz
-
-
-
16V/µs
16V/µs
-
-
-
-
6V to 36V
-
6V to 36V
-
-
-
SOIC
SOIC
8Pins
-
-
Low Noise
-
3mV
20pA
Surface Mount
-40°C
105°C
-
-
-
-
08P4888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.893
50+$0.578
100+$0.509
250+$0.476
500+$0.456
More Pricing...
-
-
2 Amplifier
2Channels
-
-
4MHz
4MHz
-
-
-
1.3V/µs
1.3V/µs
-
-
-
-
2.7V to 12V
-
2.7V to 12V
-
-
-
SOIC
SOIC
8Pins
-
-
High Current
Rail - Rail Input / Output (RRIO)
3mV
15nA
Surface Mount
-40°C
125°C
-
-
-
-
93K0989

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.660
50+$1.110
100+$0.995
250+$0.935
500+$0.901
More Pricing...
-
-
2 Amplifier
2Channels
-
-
4MHz
4MHz
-
-
-
1.3V/µs
1.3V/µs
-
-
-
-
2.7V to 12V
-
2.7V to 12V
-
-
-
TSSOP
TSSOP
8Pins
-
-
High Current
Rail - Rail Input / Output (RRIO)
3mV
15nA
Surface Mount
-40°C
125°C
-
-
-
-
13T9619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.340
50+$0.882
100+$0.781
250+$0.674
500+$0.648
More Pricing...
-
-
2 Amplifier
2Channels
-
-
8MHz
8MHz
-
-
-
4.5V/µs
4.5V/µs
-
-
-
-
2.5V to 5.5V
-
2.5V to 5.5V
-
-
-
MSOP
MSOP
8Pins
-
-
Wideband
Rail - Rail Input / Output (RRIO)
1.5mV
1pA
Surface Mount
-40°C
125°C
TSV91x
AEC-Q100
-
AEC-Q100
73K1004

RoHS

Date/Lot Code

Each
1+$2.720
10+$2.500
25+$2.270
50+$2.160
100+$2.050
-
-
4 Amplifier
4Channels
-
-
10MHz
10MHz
-
-
-
7V/µs
7V/µs
-
-
-
-
2.5V to 5.5V
-
-
-
-
-
DIP
DIP
14Pins
-
-
Low Noise
Rail - Rail Input / Output (RRIO)
500µV
1pA
Through Hole
-40°C
125°C
-
AEC-Q100
-
AEC-Q100
84K8734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.405
50+$0.269
100+$0.240
250+$0.226
500+$0.217
More Pricing...
-
-
4 Amplifier
4Channels
-
-
1MHz
1MHz
-
-
-
0.6V/µs
0.6V/µs
-
-
-
-
3V to 32V
-
-
-
-
-
SOIC
SOIC
14Pins
-
-
Low Bias Current
-
2mV
-90nA
Surface Mount
0°C
70°C
-
-
-
-
26R2818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
50+$0.182
100+$0.156
250+$0.144
500+$0.137
More Pricing...
-
-
4 Amplifier
4Channels
-
-
1.3MHz
1.3MHz
-
-
-
0.4V/µs
0.4V/µs
-
-
-
-
± 1.5V to ± 16V
-
± 1.5V to ± 16V
-
-
-
TSSOP
TSSOP
14Pins
-
-
Low Power
-
2mV
20pA
Surface Mount
0°C
70°C
-
-
-
-
12C1812

RoHS

Date/Lot Code

Each
1+$0.830
10+$0.734
100+$0.638
-
-
2 Amplifier
2Channels
-
-
2.8MHz
2.8MHz
-
-
-
2.3V/µs
2.3V/µs
-
-
-
-
2.7V to 5.5V
-
-
-
-
-
DIP
DIP
8Pins
-
-
Low Power
Rail - Rail Output (RRO)
700µV
1pA
Through Hole
-40°C
85°C
-
AEC-Q100
-
AEC-Q100
83K8172

RoHS

Date/Lot Code

Each
1+$3.340
10+$2.480
25+$2.170
50+$2.090
100+$2.000
More Pricing...
-
-
1 Amplifier
1Channels
-
-
4.5MHz
4.5MHz
-
-
-
9V/µs
9V/µs
-
-
-
-
4V to 36V
-
4V to 36V
-
-
-
DIP
DIP
8Pins
-
-
High Speed
Rail - Rail Input (RRI)
5mV
10pA
Through Hole
-55°C
125°C
-
-
-
-
79Y9391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.417
50+$0.256
100+$0.221
250+$0.207
500+$0.200
More Pricing...
-
-
2 Amplifier
2Channels
-
-
4.5MHz
4.5MHz
-
-
-
13V/µs
13V/µs
-
-
-
-
3V to 44V
-
3V to 44V
-
-
-
SOIC
SOIC
8Pins
-
-
General Purpose
-
500µV
100nA
Surface Mount
-40°C
85°C
-
AEC-Q100
-
AEC-Q100
78Y4935

RoHS

Each
1+$3.570
3000+$1.950
6000+$1.910
12000+$1.870
18000+$1.830
More Pricing...
-
-
2 Amplifier
2Channels
-
-
10MHz
10MHz
-
-
-
3V/µs
3V/µs
-
-
-
-
2.7V to 5.5V
-
2.7V to 5.5V
-
-
-
SOIC
SOIC
8Pins
-
-
Low Noise, Low Distortion, Wideband
Rail - Rail Output (RRO)
70µV
1pA
Surface Mount
-40°C
125°C
-
-
-
-
72Y5314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.790
50+$0.506
100+$0.444
250+$0.414
500+$0.396
More Pricing...
-
-
4 Amplifier
4Channels
-
-
1.3MHz
1.3MHz
-
-
-
0.45V/µs
0.45V/µs
-
-
-
-
2.7V to 6V
-
2.7V to 6V
-
-
-
SOIC
SOIC
14Pins
-
-
General Purpose
Rail - Rail Input / Output (RRIO)
100µV
16nA
Surface Mount
-40°C
125°C
-
-
-
-
55X2951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.440
50+$0.282
100+$0.249
250+$0.232
500+$0.221
More Pricing...
-
-
2 Amplifier
2Channels
-
-
15MHz
15MHz
-
-
-
7V/µs
7V/µs
-
-
-
-
± 2.5V to ± 15V
-
± 2.5V to ± 15V
-
-
-
SOIC
SOIC
8Pins
-
-
Low Noise
-
300µV
300nA
Surface Mount
-40°C
105°C
-
-
-
-
73Y3937

RoHS

Date/Lot Code

Each
1+$6.740
10+$5.180
25+$4.790
50+$4.580
100+$4.370
More Pricing...
-
-
2 Amplifier
2Channels
-
-
5MHz
5MHz
-
-
-
2V/µs
2V/µs
-
-
-
-
± 1.35V to ± 3.25V, 2.7V to 6.5V
-
± 1.35V to ± 3.25V, 2.7V to 6.5V
-
-
-
NSOIC
NSOIC
8Pins
-
-
General Purpose
Rail - Rail Input / Output (RRIO)
250µV
50nA
Surface Mount
-40°C
85°C
-
-
-
-
59M7654

RoHS

Each
1+$0.490
10+$0.345
100+$0.297
500+$0.223
1000+$0.204
More Pricing...
-
-
2 Amplifier
2Channels
-
-
4MHz
4MHz
-
-
-
16V/µs
16V/µs
-
-
-
-
6V to 36V
-
6V to 36V
-
-
-
SOIC
SOIC
8Pins
-
-
High Speed
-
3mV
20pA
Surface Mount
0°C
70°C
-
-
-
-
79Y9402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
50+$0.324
100+$0.282
250+$0.262
500+$0.250
More Pricing...
-
-
2 Amplifier
2Channels
-
-
5MHz
5MHz
-
-
-
2V/µs
2V/µs
-
-
-
-
± 2V to ± 18V
-
± 2V to ± 18V
-
-
-
SOIC
SOIC
8Pins
-
-
General Purpose
-
150µV
100nA
Surface Mount
-40°C
85°C
-
-
-
-
38K4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.300
50+$0.280
100+$0.260
-
-
1 Amplifier
1Channels
-
-
1MHz
1MHz
-
-
-
0.6V/µs
0.6V/µs
-
-
-
-
1.8V to 6V
-
1.8V to 6V
-
-
-
SOT-23
SOT-23
5Pins
-
-
General Purpose
Rail - Rail Input / Output (RRIO)
4.5mV
1pA
Surface Mount
-40°C
85°C
-
-
-
-
51AC9135

RoHS

Each
1+$0.340
10+$0.235
100+$0.181
500+$0.160
1000+$0.153
More Pricing...
-
-
4 Amplifier
4Channels
-
-
1.3MHz
1.3MHz
-
-
-
0.4V/µs
0.4V/µs
-
-
-
-
3V to 30V
-
3V to 30V
-
-
-
QFN
QFN
16Pins
-
-
General Purpose
-
2mV
20pA
Surface Mount
-40°C
125°C
-
-
-
-
50AC5325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
50+$0.163
100+$0.140
250+$0.129
500+$0.122
More Pricing...
-
-
2 Amplifier
2Channels
-
-
1MHz
1MHz
-
-
-
0.6V/µs
0.6V/µs
-
-
-
-
3V to 32V
-
3V to 32V
-
-
-
SOIC
SOIC
8Pins
-
-
General Purpose
-
2mV
-45nA
Surface Mount
0°C
70°C
-
AEC-Q100
-
AEC-Q100
75AC0367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
50+$1.400
100+$1.250
250+$1.180
500+$1.130
More Pricing...
-
-
2 Amplifier
2Channels
-
-
1.1MHz
1.1MHz
-
-
-
0.6V/µs
0.6V/µs
-
-
-
-
3V to 30V
-
3V to 30V
-
-
-
SOIC
SOIC
8Pins
-
-
General Purpose
-
5mV
20pA
Surface Mount
-55°C
125°C
-
-
-
-
31AC6695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.600
50+$0.393
100+$0.350
250+$0.331
500+$0.326
More Pricing...
-
-
1 Amplifier
1Channels
-
-
3MHz
3MHz
-
-
-
2.4V/µs
2.4V/µs
-
-
-
-
2.7V to 36V, ± 1.35V to ± 18V
-
2.7V to 36V, ± 1.35V to ± 18V
-
-
-
TSOP
TSOP
5Pins
-
-
General Purpose
Rail - Rail Output (RRO)
1.3mV
5pA
Surface Mount
-40°C
125°C
-
-
-
-
18AC7858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
50+$0.719
100+$0.653
250+$0.622
500+$0.603
More Pricing...
-
-
1 Amplifier
1Channels
-
-
1.9MHz
1.9MHz
-
-
-
0.6V/µs
0.6V/µs
-
-
-
-
2.7V to 5.5V
-
2.7V to 5.5V
-
-
-
SOT-23
SOT-23
5Pins
-
-
General Purpose
Rail - Rail Input / Output (RRIO)
25µV
8nA
Surface Mount
0°C
85°C
-
-
-
-
29AH6201

RoHS

TEXAS INSTRUMENTS
Each
1+$26.810
5+$24.190
10+$21.570
25+$20.270
50+$19.550
More Pricing...
-
-
4 Amplifier
4Channels
-
-
1MHz
1MHz
-
-
-
0.5V/µs
0.5V/µs
-
-
-
-
3V to 32V, ± 1.5V to ± 16V
-
3V to 32V, ± 1.5V to ± 16V
-
-
-
DIP
DIP
14Pins
-
-
High Gain
-
3mV
-20nA
Through Hole
-55°C
125°C
-
-
-
-
1-25 of 4954 items
of 199 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON