Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2678T-12/NOPB
Newark Part No.41K4206
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM2678T-12/NOPB
Newark Part No.41K4206
Technical Datasheet
Output TypeFixed
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max40V
Output Current5A
Max Output Current5A
IC Case / PackageTO-220
No. of Pins7Pins
IC MountingThrough Hole
Output Voltage - Nom12V
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ260kHz
Efficiency92%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
DC / DC Converter IC CaseTO-220
Automotive Qualification Standard-
Switching Frequency260kHz
Alternatives for LM2678T-12/NOPB
1 Product Found
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Output Voltage Nom
12V
Output Voltage Max
-
Efficiency
92%
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
Regulator Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
40V
Max Output Current
5A
No. of Pins
7Pins
Output Voltage - Nom
12V
Output Voltage Min
-
Switching Frequency Typ
260kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
TO-220
Switching Frequency
260kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate