Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9390
Newark Part No.59T9205
Also Known AsGTIN UPC EAN: 640522695799
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-9390
Newark Part No.59T9205
Also Known AsGTIN UPC EAN: 640522695799
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count3000
Range SelectionAuto
Voltage Measure DC Max300V
Voltage Measure AC Max300V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max30Mohm
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The model is 3,000 counts pen type digits circuit with professional multimeter IC as its core and has full range overload protection.
- Diode test
- Continuity buzzer
- Data hold
- Low battery indication
- EF function
- Input Impedance for DCV : ≥10MΩ
- Max. / Min. mode
- LCD backlight
- Penlight
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Multimeter, test lead, battery and English manual.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
300V
Current Measure AC Max
-
Manufacturer Warranty
2 Years
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
3000
Voltage Measure DC Max
300V
Current Measure DC Max
-
Resistance Measure Max
30Mohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate